• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo B062 Light barrier Assembly kit 9 V DC, 12 V DC 18 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo B062 Light barrier Assembly kit 9 V DC, 12 V DC 18 m

  • Range of up to 18 metres
  • Symbol image for Kemo B062 Light barrier Assembly kit 9 V DC, 12 V DC 18 m

Technical specifications

Operating voltage

9 V/DC · Receiver: V DC

Product type

Light barrier

18 m

Operating voltage

9 V DC

12 V DC

Switch contact

1 x ON

Power rating

3 A/35 V DC

Version

Assembly kit

Dim

(L x W) 55 mm x 44 mm

Width

44 mm

Length

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 191344 Kemo B062 Light barrier Assembly kit 9 V DC, 12 V DC 18 m

Description

Powerful light barrier kit with a range of up to 18 metres. Owing to its invisible infrared light beam, the light barrier can also be used ideally for alarms and monitoring systems. When the light beam is interrupted, the relay gets activated for the duration of the interruption.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)