• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo Underground Repeller Arvicolinae repeller Working principle Vibration Operating range 1000 m² 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Underground mole/vole repellent device

  • Operating range 1000 m²
  • Cable length 1940 mm
  • Symbol image for Kemo Underground Repeller Arvicolinae repeller Working principle Vibration Operating range 1000 m² 1 pc(s)

Technical specifications

  • Operating voltage 9 V DC
  • Power consumption 100 mA
  • Cable length 1940 mm
  • Watertight device
Product type

Arvicolinae repeller

Suitable for

Outside

Use

Arvicolinae

Working principle

Vibration

Operating range

1000 m²

Voltage

9 V

Power supply

PSU, optional

Factory colour

Black

Weight

120 g

Material

Plastic

Material (details)

Plastic

Length

72 mm

Width

50 mm

Height

35 mm

Type

M069N

Dim

(L x W x H) 72 x 50 x 35 mm

Documents & Downloads

Datasheet

Datasheet 710050 Kemo Underground Repeller Arvicolinae repeller Working principle Vibration Operating range 1000 m² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 710050 Kemo Underground Repeller Arvicolinae repeller Working principle Vibration Operating range 1000 m² 1 pc(s)

Conformity certificate

Conformity certificate 710050 Kemo Underground Repeller Arvicolinae repeller Working principle Vibration Operating range 1000 m² 1 pc(s)

Description

The watertight mole/vole-repellent device produces major seismic vibrations at short intervals. These are transmitted effectively through the earth and are generally avoided by voles, moles and similar rodents. The device is buried about 100 - 300 mm deep in the ground, in the vicinity of animal habitats, and a cable supplies it with 9 V/DC operating voltage. Suitable for a max. garden area of 1000 m².

Scope of delivery

  • Repellent
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)