• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo electric fence Agricultural fence Working principle Current 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pasture fence device FG 028

  • For fence lengths of up to 5 km
  • Pulse approx. 310 mJ, 12V
  • Operation via car battery (car battery) or power supply

Technical specifications

  • Power connection: 5.5 x 2.1 mm hollow plug
  • High-voltage pulse sequence: approx. 2 s
  • Output voltage: Max. approx. 8000 V/approx. 310 mJ
Product type

Agricultural fence

Suitable for

Inside/outside

Working principle

Current

Power supply

12 V

Rechargeable battery / mains

Factory colour

Yellow

Width

207 mm

Height

93 mm

Depth

158 mm

Dim

(W x H x D) 207 x 93 x 158 mm

Documents & Downloads

Datasheet

Datasheet 1457253 Kemo electric fence Agricultural fence Working principle Current 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1457253 Kemo electric fence Agricultural fence Working principle Current 1 pc(s)

Description

For pastures with larger animals (e.g. horses) with fence lengths of up to approx. 5 km (without vegetation). All connections are inside, thus well protected (the cables are routed through channels in the inside of the housing). Built-in deep discharge protection for 12 V battery. Very low power consumption (Ø approx. 45 mA). Connection cable for a car battery (battery not included) with a cable length of approx. 1.8 m with 2 connection clamps is included. Connection cable with clip for the electric fence is also included.

This text is machine translated.

Features

  • For fence lengths of up to 5 km
  • Pulse approx. 310 mJ, 12V
  • Low voltage disconnect
  • Automatic cut-off at< 8.4 V battery voltage
  • Operation via car battery (car battery) or power supply
  • LED display

Scope of delivery

  • Pasture fence device
  • Connection cable with alligator clips 1.8 m
  • Connection cable for electric fence
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)