• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardigo Bait box Rat trap Working principle Pheromone 1 pc(s)

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Other fishfinders bait box

  • Weatherproof
  • Lockable
  • Easy and hygienic application

Technical specifications

Product type

Rat trap

Suitable for

Inside/outside

Use

Mouse

Rat

Working principle

Pheromone

Factory colour

Black

Material

Plastic

Width

180 mm

Height

82 mm

Depth

162 mm

Dim

(W x H x D) 180 x 82 x 162 mm

Documents & Downloads

Datasheet

Datasheet 1662952 Gardigo Bait box Rat trap Working principle Pheromone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662952 Gardigo Bait box Rat trap Working principle Pheromone 1 pc(s)

Description

Mice and rats in the garage, barn or in the house.
Against the uninvited guests should be done as quickly as possible, so that a larger infestation exclude and expensive or health damage can be avoided.

These other fishfinders contributes to the protection against adverse health effects, which can occur during combat rats and mice. The other fishfinders can be equipped with a poison bait or a shock mouse traps are equipped. The other Fishfinders with the mice or rats case is closed and can only be opened with the supplied key again.

You can pet and child-proof, but mouse and rats still with the best measures can be removed. The box or a poison bait makes an established impact mousetrap inconspicuously.

This text is machine translated.

Features

  • Weatherproof
  • Lockable
  • Robust and durable
  • Inconspicuous

Scope of delivery

  • Other Fishfinders
  • Security key
  • User manual.

Hints

Poison bait must be closed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)