• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7746837 Outdoor case (L x W x H) 245 x 260 x 175 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor case IP67 260 x 245 x 175 mm

  • Dust proof and water-proof according to IP67
  • from shock-and impact-resistant polypropylene
  • Incl. removable foam inlays
  • manual pressure regulator

Technical specifications

Dim

(L x W x H) 245 x 260 x 175 mm

Product type

Outdoor case

Volume

11 l

Max. load capacity

15 kg

Material

Polypropylene

Inside width

235 mm

Inside height

130 mm

Internal depth

180 mm

Length

245 mm

Height

175 mm

Width

260 mm

Weight

1.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582279 TOOLCRAFT TO-7746837 Outdoor case (L x W x H) 245 x 260 x 175 mm

Description

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers and music accessories.

Foam insert exactly to your needs can be adjusted
The removable foam insert with grid lines can be individually to the case content is to be adjusted. Thus, the interior of the ausgepolsterte equipment from drop damage.

Features

  • Manual pressure regulator
  • removable foam inserts
  • Practical quick-release and lock rings for a secure sealing.

Scope of delivery

  • Waterproof case
  • operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.