• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 6400 Electrical contractor Tool box (+ tools) 82-piece

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electronics Technician's Service Case with 82-piece toolkit Technik 6400

  • 82 pcs. basic toolkit for data systems

Technical specifications

Product type

Tool box (+ tools)

Car phone holder features

Combination lock

Range of uses

Electrical contractor

Material

Plastic

Factory colour

Black

Weight

7500 g

Material (details)

Plastic case with aluminium frame

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825965 BERNSTEIN Tools for Electronics 6400 Electrical contractor Tool box (+ tools) 82-piece

Description

Attaché style tool case for engineers on the move! Modern, dust and rain proof, acid and scratch resistant, non-slip tool case for demanding tasks with central combination lock. Case made from moulded, impact-resistant, black textured plastic shells, with a sturdy aluminium frame. The 82 specialist tools are stored for easy access in slots on 3 removable tool trays. The double pocket on the rear of one of the panels provides space for documents, pens, diskettes, etc. The floor of the case contains a sturdy removable divided plastic insert with adjustable partitions for spare parts, measurement and soldering equipment, etc.

Features

  • Dust and rain proof
  • Souring, scratch-and-slip proof
  • Central combinaion lock
  • Deep drawn housing
  • Shock Resistant
  • Black-grained plastic bowls
  • Sturdy aluminum frame
  • 82 Special Tools
  • 3 removable tool boards
  • Written documents, writing utensils, etc.
  • Double bag on the back
  • Trunk floor equipped with sturdy removable partitions

Scope of delivery

  • Tin diameter, 115 mm
  • Tin diameter 115 mm
  • Spring hooks, insulated, 175 mm
  • Unsolder lever
  • Mechanicalirror with handle
  • Magnetic rod, adjustable, 215 mm
  • 2 test probes and black, very thin, pointed and rigid, of 1 mm steel wire
  • IC tweezers, nickel-plated, 125 mm
  • Side cutter 120 mm, for hard wire up to 0.8 mm Ø, for soft wire up to 1.5 mm Ø
  • Pliers 120 mm, angled
  • Flat nose pliers 130 mm
  • Round-nose pliers slim, 130 mm
  • Side cutters, 115mm, for soft wire up to 1.0 mm Ø
  • Water pump pliers 120mm
  • Combination pliers 160 mm
  • Clamping ring assembly tool for clamping rings of 1.5 up to 2.8 mm, 140 mm, with set screw
  • Electronic wire stripper, 165 mm, with set screw and compression spring
  • 3 VDE Slot screwdriver, size: 3.5 x 35 / 4 x 100 / 5 x 150 mm
  • Cross-head screwdriver PH 00
  • Electronic cross-head screwdriver PZ 0 / 1 PT
  • Hex screwdriver 2.8 x 80 mm
  • Hex screwdriver 4.5 x 25 mm
  • standard (flat) 4/110 mm
  • VDE-voltage tester 3 x 60 mm
  • standard (flat) 5/100 mm
  • Watchmakers Screwdriver Cross slot PH 00
  • Watchmakers screwdriver with 4 interchangeable blades 1.5/2.0/2.5/3.0 mm
  • Steel tweezers with bent tips, nickel plated, 150 mm
  • Transistor pull-tweezers
  • Thermal conductivity tweezers, nickel-plated, 165 mm
  • Steel tweezers, straight, flat, wide, 145 mm, nickel plated
  • Watchmaker Tweezers, stainless steel, super-sharp, 110 mm
  • Lack removeable tweezers, for wires up to 0.6 mm diameter, replaceable blades
  • 6 pcs. needle file set
  • Clamping scissors, stainless, 130 mm
  • Special sheet metal scissors with serration, 110 mm
  • Cable stripper
  • 8-piece Socket-wrench set 4.0/5.5/6.0/7.0/8.0/9.0/10 mm
  • 6pcs
  • 6 pcs. Special set of open-end wrenches, 3 x 3.5/ 4 x 4.5/ 5 x 5.5/ 6 x 6.5/ 7 x 8/ 9 x 10 mm
  • 6-piece
  • 6 pcs. Electronics socket-wrench set in a transparent box with rotating finger cap: 3.0/3.5/4.0/4.5/5.0 mm
  • 8-piece.
  • 8-piece Allen key set in a case, 1.5/2.0/2.5/3.0/4.0/5.0/5.5/6.0 mm
  • Dust brush.
  • Dust brush
  • Duster
  • Plastic brass riser tube / aluminum
  • steel Scale , stainless, 30 cm
  • Precision calipers, rust free in a case, measuring 160 mm, 1 / 20 Nonius, pitch mm / inch with a cross bill, and depth
  • PUK saw with folding handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,007.97€ 1,004.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)