• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Easy 821398 Universal Tool box (empty) (L x W x H) 490 x 420 x 185 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rigid Case

  • Case tray made of high impact resistance ABS-Material
  • Strong aluminium frame with hems protection
  • Detachable tool panels

Technical specifications

Dim

(L x W x H) 490 x 420 x 185 mm

Product type

Tool box (empty)

Range of uses

Universal

Max. load capacity

25 kg

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

490 mm

Height

185 mm

Width

420 mm

Weight

5500 g

Material (details)

ABS

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821398 TOOLCRAFT Easy 821398 Universal Tool box (empty) (L x W x H) 490 x 420 x 185 mm

Description

This strong rigid case is available over tool bar with diverse sections on front and rear side. The bottom tray offers free distinguishable sub-divisions with extremely stable form of dividers. Thus, different tools can be stored systematically and transported safely.

Features

  • Case tray made of high impact resistance ABS-Material
  • Strong aluminium frame with hems protection
  • Protection through two lockable integrated locks and combination lock
  • Anti-skid grip
  • Hing cover
  • Safety cover holder
  • Document section in A4-Format
  • Botton splash variabel
  • Detachable tool bar in cover with 22 tool sections on front and rear sides
  • Detachable cover plate for Bodenschale mit 15 tools sections

Hints

Delivered without tools.

Accessories

(*All information is plus legal VAT)