• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EHZ mini one-handed clamp Wolfcraft 3455100 Span width (max.):110 mm Nosing length:40 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EHZ mini one-handed clamp

Our service for you

Technical specifications

  • Nosing: 40 mm
  • Clamping width: 110 mm
  • Expansion range: 100 - 210 mm.
Product type

Quick grip clamp

Span width (max.)

110 mm

Nosing

40 mm

Content

2 pc(s)

Spreading range

100 - 210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856619 EHZ mini one-handed clamp Wolfcraft 3455100 Span width (max.):110 mm Nosing length:40 mm

Description

Mini one-handed clamp
The little sister of the EHZ.

Ideal for fast and precise clamping of small workpieces, e.g. when you model!

The mini one-handed clamp has all the functions of the large one-handed clamp, cease to be in force.

This text is machine translated.

Scope of delivery

  • 2 x EHZ mini one-handed clamp.

More interesting products

(*All information is plus legal VAT)