• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer COMPACT SET Vice set 118003 Jaw width: 120 mm Span width (max.): 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brockhaus Heuer COMPACT SET Vice set 118003 Jaw width: 120 mm Span width (max.): 125 mm

  • Quick Launch quick adjustment
  • Replaceable, Reversible Jaw 120 mm
  • With table clamp
  • This text is machine translated.

Technical specifications

  • Pipe clamping jaws - Ø 15 - 50 mm.
Product type

Vice set

Features

Desk clamp

Jaw width

120 mm

Span width (max.)

125 mm

Span width (table clamp)

60 mm

Tension

10 kN

Length

295 mm

Width

120 mm

Height

128 mm

Dim

(L x W x H) 295 x 120 x 128 mm

Weight

4.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824597 Brockhaus Heuer COMPACT SET Vice set 118003 Jaw width: 120 mm Span width (max.): 125 mm

Information

Information 824597 Brockhaus Heuer COMPACT SET Vice set 118003 Jaw width: 120 mm Span width (max.): 125 mm

Description

The HEUER Compact unique is its completely new, revolutionary quick adjustment" HEUER Quick Launch". Thanks to it you can adjust the width of the HEUER Compact literally in no time at all - from 0 to 130 mm in 3 seconds. Flexibility receives the HEUER Compact by its removable, reversible jaws with smooth and textured clamping surface. The opening wide display with Centimeter scale helps to preset the clamping jaws by means of the HEUER Quick Launch.

This text is machine translated.

Features

  • Fastest possible clamping without long winding
  • Replaceable, reversible jaws with smooth and textured clamping surface
  • Integrated pipe clamping jaws keep pipes with a diameter of 5/8 to 2 inches
  • With locking device
  • Compact design
  • Opening wide display with Centimeter scale.

Scope of delivery

  • Table clamp (mounted)
  • Aluminum magnetic protective jaws neutral/Fiber/rubber/prisms.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 439.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)