
Number
Technical specifications
- Product type
Magnetic vice
- Features
Changeable jaws
- Jaw width
150 mm
- Span width (max.)
160 mm
- Span width (table clamp)
160 mm
- Tension
12.500 N
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3629808 Fein VersaMAG VISE 160 L SET Magnetic vice 99100001357 Jaw width: 150 mm Span width (max.): 160 mm
User & Safety Instructions
User & Safety Instructions 3629808 Fein VersaMAG VISE 160 L SET Magnetic vice 99100001357 Jaw width: 150 mm Span width (max.): 160 mm
User & Safety Instructions 3629808 Fein VersaMAG VISE 160 L SET Magnetic vice 99100001357 Jaw width: 150 mm Span width (max.): 160 mm

















