• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.5060 COMPETITION Parallel-Schraubstock Vice 512.5060

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Vice

Features

Turntable

Material

Special steel

Length

400 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

14.500 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411519 KS Tools 512.5060 COMPETITION Parallel-Schraubstock Vice 512.5060

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)