• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3423000 Machine vice 3423000 Jaw width: 85 mm Span width (max.): 80 mm

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Machine vice

Our service for you

Technical specifications

  • Span width up to 80 mm
  • Jaw width 85 mm
  • Long Hole distance from the center of the middle: 105 mm
Product type

Machine vice

Jaw width

85 mm

Span width (max.)

80 mm

Material

Die-cast

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468227 Wolfcraft 3423000 Machine vice 3423000 Jaw width: 85 mm Span width (max.): 80 mm

Description

Features

  • With quick adjustment
  • Steel jaw with horizontal V-grooves. For clamping round
  • Material Steel Trapezoidal spindle
  • Material: cast iron.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)