• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories MS 80 Machine vice 2608030055 Jaw width: 80 mm Span width (max.): 80 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long hole distance: 95 mm
Product type

Machine vice

Jaw width

80 mm

Span width (max.)

80 mm

Length

400 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

950 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493441 Bosch Accessories MS 80 Machine vice 2608030055 Jaw width: 80 mm Span width (max.): 80 mm

Description

Machine vices for the handyman. Machine vice with ergonomic clamping handles for reliable quick adjustment and profile clamping jaws. For safe work primarily in ferrous and non-ferrous metals and with high usage comfort.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.96*

More interesting products

(*All information is plus legal VAT)