• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 101140 Vice 101140 Jaw width: 140 mm Span width (max.): 200 mm

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vice

Jaw width

140 mm

Span width (max.)

200 mm

Length

475 mm

Width

140 mm

Height

192 mm

Dim

(L x W x H) 475 x 140 x 192 mm

Weight

16 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234076 Brockhaus Heuer 101140 Vice 101140 Jaw width: 140 mm Span width (max.): 200 mm

User & Safety Instructions

User & Safety Instructions 2234076 Brockhaus Heuer 101140 Vice 101140 Jaw width: 140 mm Span width (max.): 200 mm

Description

THIS YEAR's vice with screw-on, replaceable jaws with ribbed and smooth working surface. These surface hardened jaws have a ribbed and a smooth side. They are both reversible and interchangeable. The threads are inserted in the attachment jaws. This means that the valuable vice itself will not be unusable if the clamping jaws are damaged.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,018.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)