• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 116140 Vice jaws 116140 Jaw width: 140 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.50 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Pair available
14-day return policy included

Highlights & Details

Brockhaus Heuer 116140 Vice jaws 116140 Jaw width: 140 mm

Our service for you

Technical specifications

Product type

Vice jaws

Features

Changeable jaws

Jaw width

140 mm

Length

140.50 mm

Width

22 mm

Dim

(L x W) 140.50 mm x 22 mm

Documents & Downloads

Datasheet

Datasheet 2239456 Brockhaus Heuer 116140 Vice jaws 116140 Jaw width: 140 mm

User & Safety Instructions

User & Safety Instructions 2239456 Brockhaus Heuer 116140 Vice jaws 116140 Jaw width: 140 mm

Description

These surface hardened jaws have a ribbed and a smooth side. They are both reversible and interchangeable. The threads are inserted in the attachment jaws. This means that the valuable vice itself will not be unusable if the clamping jaws are damaged.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)