• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Vice TO-10398732 Jaw width: 125 mm Span width (max.): 150 mm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vice 125 x 150 mm

  • Powder-coated
  • With pipe clamping jaws
  • Robust design, forged steel

Our service for you

Technical specifications

Product type

Vice

Jaw width

125 mm

Span width (max.)

150 mm

Tension

25000 N

Material

Steel

Length

37.5 cm

Width

14.5 cm

Height

14.5 cm

Dim

(L x W x H) 37.5 x 14.5 x 14.5 cm

Weight

10.8 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466244 TOOLCRAFT Vice TO-10398732 Jaw width: 125 mm Span width (max.): 150 mm

Warranty Terms

Warranty Terms 3466244 TOOLCRAFT Vice TO-10398732 Jaw width: 125 mm Span width (max.): 150 mm

Description

You can securely clamp pipes, round steel or other rounded work pieces in a horizontal direction using the pipe clamping jaws below the clamping jaws. The guides on the movable jaw can be adjusted with screws.

This text is machine translated.

Features

  • Completely forged from steel
  • Hardened, roughened clamping jaws with high clamping force for an optimum grip of the work piece
  • Includes forged pipe clamping jaws for safe and professional clamping of pipes of all kinds
  • With broad anvil for hammering and scoring workpieces
  • Spindle protected against damage
  • blue powder-coated

Scope of delivery

  • Vice
  • Vice grip

More interesting products

(*All information is plus legal VAT)