• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5342445 Vice TO-5342445 Jaw width: 100 mm Span width (max.): 125 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vice 100 x 125 mm

Our service for you

Technical specifications

Product type

Vice

Jaw width

100 mm

Span width (max.)

125 mm

Material

Iron

Length

305 mm

Width

127 mm

Height

124 mm

Dim

(L x W x H) 305 x 127 x 124 mm

Weight

7.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780815 TOOLCRAFT TO-5342445 Vice TO-5342445 Jaw width: 100 mm Span width (max.): 125 mm

User & Safety Instructions 1780815 TOOLCRAFT TO-5342445 Vice TO-5342445 Jaw width: 100 mm Span width (max.): 125 mm

Description

Scope of delivery

  • Vice
  • Vice grip
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)