• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 9-205 Spannfix Multi Angle Vice

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BERNSTEIN Tools for Electronics 9-205 Spannfix Multi Angle Vice

  • Jaw span 70 mm
  • Table clamp
  • Ball joint

Our service for you

  • Symbol image for BERNSTEIN Tools for Electronics 9-205 Spannfix Multi Angle Vice

Technical specifications

  • Clamping pressure 150kp
Product type

Vice

Features

Ball joint

Jaw width

50 mm

Span width (max.)

70 mm

Span width (table clamp)

80 mm

Material

Aluminium

Length

315 mm

Width

170 mm

Dim

(L x W) 315 mm x 170 mm

Weight

1.5 kg

Type

9-205

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821586 BERNSTEIN Tools for Electronics 9-205 Spannfix Multi Angle Vice

Description

The Bernstein Spannfix 9-205 screw-on vice for work benches with a max. table thickness of 80 mm. The small vice with ball-and-socket joint can be mounted quickly and easily onto a work bench or table. Slight pressure on the lever is sufficient, and the clamped workpiece can be moved into any suitable position.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)