• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer Workshop Ball-joint vice 119110

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ball clamp for Heuer vice size 90/100 + compact vice 120

Our service for you

Technical specifications

  • Mounting plate dimensions 73 x 56 mm
  • For table thickness 10-55 mm
  • Swivel range 45°
  • Rotation range: 360°
Product type

Ball-joint vice

Features

Ball joint

Span width (table clamp)

10-55 mm

Material

Steel

Range of use

Workshop

Weight

2800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385489 Brockhaus Heuer Workshop Ball-joint vice 119110

Description

The Heuer ball clamp has a swivel range of up to 45° in all directions and can be easily mounted without drilling.
The safety clamping lever locks the clip securely and securely in any position. The powerful tensioning spindle and the proven Heuer key can be assembled and dismantled in a few simple steps. A versatile addition to the workbench for special machining angles with the Heuer bench vice 100 or the Heuer compact.
In order to be able to fix the vice flexibly to the work plate, the Heuer ball clamp is suitable thanks to proven, integrated Heuer table clamp. It allows the vice to be attached to the worktop quickly and without any damage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)