• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 100140 Vice 100140 Jaw width: 140 mm Span width (max.): 200 mm

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

parallel vice HEUER

  • Forged from steel
  • Unbreakable
  • Made in Germany
  • Powder-coated in hammer stroke blue
  • This text is machine translated.
  • Symbol image for Brockhaus Heuer 100140 Vice 100140 Jaw width: 140 mm Span width (max.): 200 mm

Technical specifications

  • Pipe clamping jaw diameter 27 - 70 mm
  • Clamping force 3.5 t
Product type

Vice

Jaw width

140 mm

Span width (max.)

200 mm

Tension

3.5 kN

Material

Steel

Length

475 mm

Width

140 mm

Height

192 mm

Dim

(L x W x H) 475 x 140 x 192 mm

Weight

16 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 810274 Brockhaus Heuer 100140 Vice 100140 Jaw width: 140 mm Span width (max.): 200 mm

Datasheet 810274 Brockhaus Heuer 100140 Vice 100140 Jaw width: 140 mm Span width (max.): 200 mm

User & Safety Instructions

User & Safety Instructions 810274 Brockhaus Heuer 100140 Vice 100140 Jaw width: 140 mm Span width (max.): 200 mm

Description

The HEUER-Vise is a real quality tool Made in Germany ". Quite forged steel, guaranteed unbreakable. Because of its high-quality individual elements it believes in its entirety by reliability, durability and precision, ideal for harsh shopfloor and in agriculture.

Features

  • Steel-forged
  • powder-coated
  • Forged, hardened pipe clamping jaws
  • Protected precision spindle bearing
  • Dual-prism guide protects against dirt and damage
  • Easy-to-adjust, centred guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 442.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)