• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Primus 75 Machine vice 20392 Jaw width: 75 mm Span width (max.): 65 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prism machine vice Primus 75

Our service for you

Technical specifications

  • Distance from slot center to slot center: 100 mmSlotted holes 80 x 11 mm
Product type

Machine vice

Jaw width

75 mm

Span width (max.)

65 mm

Weight

2.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618964 Proxxon Primus 75 Machine vice 20392 Jaw width: 75 mm Span width (max.): 65 mm

Description

The Primus 75 prism machine vice from Proxxon. Smooth running. With exact jaw guide. Base body made of special casting with CNC-machined guides. Changeable clamping jaws. Plan-milled bearing surface. Spindles with rolled trapezoidal thread for smooth running even with high axial load. Jaw width 75 mm Clamping width 65 mm Distance from slot center to slot center 100 mm. Slotted holes 80 x 11 mm.

This text is machine translated.

Features

  • Smooth running even with high axial load
  • Changeable clamping jaws
  • Jaw width 75 mm, span width 65 mm.

Scope of delivery

  • Prism machine vice Primus 75

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96*

More interesting products

(*All information is plus legal VAT)