• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 961 - 2 Brass Brushes

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 2 end brushes brass-plated

  • 8 mm dia.

Technical specifications

Product type

Brush

(Ø)

8 mm

Shank Ø

2.35 mm

Material

Steel wire

Brass

Content

2 pc(s)

Description

Ideal for working on brass, brass alloys, copper, precious metals, semiprecious stones, plastic and wood. For cleaning of electronic components and circuit boards. Shaft of Ø 2.35mm.

Features

  • Brass. Ideal for cleaning, removing rust, de-burring, matting, etc. Also for cleaning electronic components and PCBs.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)