• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb SPIRAL TUBE BRUSH, STEEL WIRE, CORRUGATED 599300 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.2 mm.
  • Working length : 55 mm
  • Total length : 200 mm
Product type

Pipe brush

(Ø)

20 mm

Compatible with (details)

Inner tubes

Dust Collection

Deburring

Preparation for welding

For metal and stone

Material

HSS steel wire

Content

1 pc(s)

Width

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308971 kwb SPIRAL TUBE BRUSH, STEEL WIRE, CORRUGATED 599300 1 pc(s)

Description

Rust, cleaning, deburring, roughening, matting and removal of color, tinting, cramping on metal and stone. Diameter 20 mm, fine model, wire thickness 0.2 mm, round shank. Especially suitable for working in pipes and larger bores.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)