• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb DISC BRUSH, HSS STEEL WIRE, CORRUGATED 607330 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.35 mm.
  • Wire: Coarse
Product type

Disc

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Width

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308991 kwb DISC BRUSH, HSS STEEL WIRE, CORRUGATED 607330 1 pc(s)

Description

Rust removal, cleaning and removal of paint, scale, cropping, burr on metal and stone. Diameter 75 mm, HSS wire, rough design with wire thickness 0.35 mm, fine model with wire thickness 0.2 mm, E6.3. Especially suitable for working on narrow edges, frames, gate posts, grids and pipes.

This text is machine translated.

Features

  • Disc brush, HSS steel wire, corrugated, for rust removal, cleaning, paint, scale removal, grout removal, for metal and stone, ideal for working on narrow edges, frames, goalposts, gratings and pipes.
  • With coarse wire.
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)