• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Disc brushes, wavy HSS steel wire, for use with drills and battery-operated screwdrivers 607433 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disc brushes, wavy HSS steel wire, for use with drills and battery-operated screwdrivers

  • CleaningSurface treatmentExpenses

Technical specifications

Product type

Disc

(Ø)

100 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Width

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733601 kwb Disc brushes, wavy HSS steel wire, for use with drills and battery-operated screwdrivers 607433 1 pc(s)

Description

Rust removal, cleaning and removal of paint, scale, cropping, burr on metal and stone. Diameter 100 mm, HSS wire, rough design with wire thickness 0.35 mm, fine model with wire thickness 0.2 mm, E6.3. Especially suitable for working on narrow edges, frames, gate posts, grids and pipes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)