• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Window brushes, double-thick, corrugated HSS steel wire, for use with drilling machines and battery-operated screwdr

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Window brushes, double-thick, corrugated HSS steel wire, for use with drilling machines and battery-operated screwdrivers

  • CleaningSurface treatmentExpenses

Technical specifications

Product type

Disc

(Ø)

75 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733602 kwb Window brushes, double-thick, corrugated HSS steel wire, for use with drilling machines and battery-operated screwdr

Description

Rust removal, cleaning and removal of paint, scale, cropping, burr on metal and stone. Diameter 75 mm, wavy HSS steel wire, rough design, double-thick wire 0.3 mm, hexagonal shaft E6.3. Especially suitable for working on large surfaces, edges, frames, gate posts, grids and pipes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)