• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb SPIRAL TUBE BRUSH, STEEL WIRE, CORRUGATED 599500 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.2 mm.
  • Working length : 55 mm
  • Total length : 200 mm
Product type

Pipe brush

(Ø)

32 mm

Compatible with (details)

Core-drilling machine

Material

Steel wire

Content

1 pc(s)

Width

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308973 kwb SPIRAL TUBE BRUSH, STEEL WIRE, CORRUGATED 599500 1 pc(s)

Description

Rust, cleaning, deburring, roughening, matting and removal of color, tinting, cramping on metal and stone. Diameter 32 mm, fine model, wire thickness 0.2 mm, round shank. Especially suitable for working in pipes and larger bores.

This text is machine translated.

Features

  • Spiral pipe brushes, steel wire, corrugated, ideal for processing inner tubes and larger holes, for removing rust, paint, cleaning, de-scaling, de-burring and matting, for preparing soldering and welding work, for metal and stone.
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)