• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb WIRE BRUSH SET, 4-PART, STEEL WIRE, CORRUGATED 597500 1 Set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Wire diameter 0.3 mm.
  • Disc brush Ø 75 mm
  • Cup brush Ø 50 mm
  • Brush Ø 15 mm
  • Clamping shaft Ø 6 mm
Product type

Circular (set)

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

Steel wire

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308970 kwb WIRE BRUSH SET, 4-PART, STEEL WIRE, CORRUGATED 597500 1 Set

Description

The 3-part kwb wire brush set contains: One disc brush diameter 75 mm, one cup brush diameter 50 mm and one brush head diameter 15 mm, each in coarse design with 0.3 mm thick steel wire. The wire brushes are suitable for removing rust, cleaning and removing paint, zillers, crooked, burrs on metal and stone. The window brush and the pot brush are equipped with a hexagonal shaft E6.3. The brush head is equipped with a round shank.

This text is machine translated.

Features

  • Wire brush set, 4-piece, 3 wire brushes, steel wire, corrugated, with clamping shaft, for rust removal, cleaning, removal of coatings and paint, cleaning of formwork boards and facades, scaling, deburring, roughening and matting, for metal and stone.
  • This text is machine translated.

Scope of delivery

  • 1x disc brush
  • 1x Cup brush
  • 1x brush
  • 1x clamping shaft

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)