• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESO POWER UNIVERSAL BRUSHES SET 602500 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular (set)

(Ø)

110 mm

Compatible with (details)

Core-drilling machine

Material

Steel wire

Content

1 pc(s)

Width

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308976 kwb AGGRESO POWER UNIVERSAL BRUSHES SET 602500 1 pc(s)

Description

AGGRESSO Power universal brush set, comprising clamping device, brush band and pin spanner, U-shaped curved steel wire, straight shape, Encapsulated in flexible brush strip, extremely flexible, gentle for material surfaces, for removing rust, paint, Dislusive, detoxifying, removal of paint and strong coatings, coarse cleaning of wooden surfaces, cleaning of formboards.

This text is machine translated.

Features

  • AGGRESS power universal brush set, consisting of clamping device, brush strip and pin wrench, U-shaped curved steel wire, straight shape, molded into flexible brush strip, extremely elastic, gentle for material surfaces, for rust removal, paint removal, scale stripping, paint removal and strong coatings, coarse cleaning of wood surfaces, cleaning of switch panels.
  • This text is machine translated.

Scope of delivery

  • Clamping device
  • Brush strip
  • Pin wrench

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)