• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESS POWER CLEANING BRUSH SET 602600 1 pc(s)

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cleaning brush

(Ø)

110 mm

Compatible with (details)

Core-drilling machine

Material

Steel wire

Content

1 pc(s)

Width

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308977 kwb AGGRESS POWER CLEANING BRUSH SET 602600 1 pc(s)

Description

AGGRESSO Power cleaning brush set, consisting of clamping device, brush band and pin wrench, U-shaped curved steel wire, offset shape, Encapsulated in flexible brush strip, extremely flexible, gentle for material surfaces, for removing rust, paint, Removal of paint and strong coatings, cleaning of masonry, removal of plaster residues, cleaning of concrete surfaces, cleaning of formboards.

This text is machine translated.

Features

  • AGGRESS power cleaning brush set, consisting of clamping device, brush strip and pin wrench, U-shaped curved steel wire, bent shape, stamped into flexible brush strip, extremely elastic, gentle on material surfaces, for rust removal, paint removal and strong coatings, cleaning of masonry, removal of plaster residues, cleaning of concrete surfaces, cleaning of switch panels.
  • This text is machine translated.

Scope of delivery

  • Clamping device
  • Brush strip
  • Pin wrench

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)