• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 104240 Height adjustment 104240 Jaw width: 140 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brockhaus Heuer 104240 Height adjustment 104240 Jaw width: 140 mm

Our service for you

Technical specifications

Product type

Height adjustment

Jaw width

140 mm

Tension

200 N

Length

190 mm

Width

630 mm

Height

300 mm

Dim

(L x W x H) 190 x 630 x 300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234083 Brockhaus Heuer 104240 Height adjustment 104240 Jaw width: 140 mm

User & Safety Instructions

User & Safety Instructions 2234083 Brockhaus Heuer 104240 Height adjustment 104240 Jaw width: 140 mm

Description

The perfect supplement for ergonomic working. However different body size, workpieces and the type of processing may be, THIS YEAR's lift equipment makes it easy to adjust the vice to the optimum working position.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)