• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Abkantbank-Tafelschere AT 200 Holzmann Maschinen AT200 1 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Abkantbank-Tafelschere AT 200

  • Ideal for model making and small bending

Our service for you

Technical specifications

Product type

Bending tool

Working width

195 mm

Material thickness

1 mm

Dim

(L x W x H) 310 x 170 x 210 mm

Width

170 mm

Height

210 mm

Length

310 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534559 Abkantbank-Tafelschere AT 200 Holzmann Maschinen AT200 1 mm

Description

Scope of delivery

  • Abkantbank-Tafelschere

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.97*

More interesting products

(*All information is plus legal VAT)