• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal forming station Holzmann Maschinen MFS1SET

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Metal forming station

  • max. Loading 25 kg
  • Attachment table diameter Ø320 mm
  • As a set including shaping accessories

Our service for you

Technical specifications

  • Net weight in kg: 28
Product type

Metal bending station

Documents & Downloads

Datasheet

Datasheet 3473849 Metal forming station Holzmann Maschinen MFS1SET

User & Safety Instructions

User & Safety Instructions 3473849 Metal forming station Holzmann Maschinen MFS1SET

Description

This versatile metal forming station offers storage space for different T-Dollies, forming dollies and a leather sandbag and is also a compact workplace. Sandbag/Dollies attached to the top of the table and then they can start sheet metal work with nylon and wood-shaped hammers and bring their workpiece into the desired/required shape.

This text is machine translated.

Features

  • Installation dimension in mm 460 x 460 x 885

Scope of delivery

  • Metal forming station
  • 1 x plastic hammer 75 mm
  • 1 x T-Dolly Ø25 x 110 mm
  • 1 x Round-Dolly Ø140mm
  • 1 x Leather attachments Ø356 mm