• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brockhaus Heuer 106140 Vice base 106140 Jaw width: 140 mm

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for jaw width 140 mm
Product type

Vice base

Features

Lockable adjustment

Jaw width

140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2234073 Brockhaus Heuer 106140 Vice base 106140 Jaw width: 140 mm

User & Safety Instructions

User & Safety Instructions 2234073 Brockhaus Heuer 106140 Vice base 106140 Jaw width: 140 mm

Description

Turn flaps, lifts. Three advantages in one device. When not in use, the vice is folded under the workbench and the entire work surface is available for other work. In working position, the vice can be height-adjusted by approx. 175 mm and rotated by 360°.

This text is machine translated.

Hints

Vice not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 668.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)