• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toolcraft Magnet Lifter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2048 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 19.99
-30 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic lifter

Our service for you

Technical specifications

Product type

Magnetic retrieval tool

Dim

(Ø x H) 100 mm x 180 mm

Content

1 pc(s)

Height

180 mm

(Ø)

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820934 Toolcraft Magnet Lifter

Description

Various types of hand tools and small iron and steel parts can be easily picked up with these magnetic lever different kinds by handicraft witnesses and small iron on a surface of 10 cm Ø and up to a weight of 4.5 kg The attracting articles can be separated by the magnet By simple operation of the grip Particularly suitably for household and workshops, like e.g. factory, store room, garage, kitchen and office.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.96€ 59.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)