• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11321826 Universal Toolcraft Ball Bearing Slide, full extension, soft closing, 45 x 300 mm, silver, set of

1/7
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Ball Bearing Slide, full extension, soft closing, 45 x 300 mm, silver, set of 2pcs

  • Pre-drilled hole spacing for seamless integration with automated production lines.
  • Maximizes stability while providing sufficient access for compact furniture designs.
  • Streamlined installation process reduces assembly time for large-scale manufacturing.

Technical specifications

  • Soft-close motion for silent operation
  • Full extension slide for maximum drawer accessibility
  • Rust Prevention Technology
  • Anti-Collision Silent Pad
  • Double Row Solid Steel Balls
  • Steel Ball Cage Material Thickness: 1mm
  • Width: 45mm
  • Length: 300mm
  • Max. load: 30kg
  • Type of mounting: side slotting
  • Surface treatment: Zinc plating blue, black, electrophoresis, etc.
  • Material: Cold-rolled steel/ galvanized steel material thickness: 1mm
  • Comply with EN 15338
Product type

Ball Bearing Slide, full extension, soft closing, 45 x 300 mm, silver, set of 2pcs

Range of use

Universal

Dim

(L x W) 300 mm x 45 mm

Length

300 mm

Weight

369 g

Content

1 Pair

Width

45 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773942 TOOLCRAFT TO-11321826 Universal Toolcraft Ball Bearing Slide, full extension, soft closing, 45 x 300 mm, silver, set of

Description

Features

  • Industrial-strength material ensures long-term durability and corrosion resistance.
  • 30 kg Load Capacity: Robust construction supports heavy commercial and office furniture applications.
  • Precision Ball Bearings engineered for smooth, silent operation under high-frequency daily usage.

Scope of delivery

  • 2x Slides
  • 12x 14 mm Screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.