• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1611468 Spring clamp 70 mm 10 kg F clamp Nosing length:70 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1558 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring clamp 70 mm 10 kg

  • Movable Einspannbacken
  • Clamping width 70 mm
  • 10 kg clamping force

Our service for you

Technical specifications

Product type

F clamp

Span width (max.)

70 mm

Nosing

70 mm

Length

160 mm

Weight

115 g

Content

1 pc(s)

Width

120 mm

Tension

100 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611468 TOOLCRAFT 1611468 Spring clamp 70 mm 10 kg F clamp Nosing length:70 mm

Description

The movable clamping jaws can adapt to the clamping of the workpiece. The ergonomic non-slip grip fits well in the hand. The Strktur on the clamping jaws prevents slipping of the work piece.

Features

  • Ergonomic Slip-proof grip
  • Clamping jaws with large contact surface
  • Movable contact surfaces
  • Optimal handling
  • Easily and continuously adjustable
  • Non-slip and ergonomic 2K-handle
  • With soft pads.

Scope of delivery

  • 1x Clamp

More interesting products

(*All information is plus legal VAT)