• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endless screw clamp TOOLCRAFT TO-7173954 Product size (length): 180 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

478 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Endless screw clamp

  • Configurable to any length.
  • Simply obtain a section of commercially available 3/4" pipe with an exterior thread and screw on the G-clamp.

Our service for you

Technical specifications

  • - With this metal clamp, you can set any length you want.
  • - All you need is a length of commercially available 3/4" pipe with outside thread, screw on the G-clamp,
Product type

Clamp

Length

180 mm

Weight

0.98 kg

Content

1 pc(s)

Width

75 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391318 Endless screw clamp TOOLCRAFT TO-7173954 Product size (length): 180 mm

Description

Adjustable to any length. Simply get a piece of commercially available 3/4" pipe with external thread and screw on the G-clamp.

This text is machine translated.

Features

  • Spindle length: approx. 70 mm
  • Suitable for 3/4" pipe
  • Ductile cast iron
  • Plastic powder painted
  • A3 steel spindle with zinc-plated coating
  • Weight: 980 g

Scope of delivery

  • 1x Endless clamp

More interesting products

(*All information is plus legal VAT)