• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6743691 Quick grip clamp Span width (max.):100 mm Product size (length): 180 mm Nosing length:35 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed clamp 100 mm

  • Auto-feed system reduces time spent hand-winding string trimmers
  • Utilizes centrifugal force to automatically feed the cutting string while eliminating bumps and hitches
  • One-handed operation triggers the clips immediately.
  • Press the quick release button to push the arm to the desired length
  • Can be converted for clamping or spreading
  • Easy & quick conversion
  • With quick release button

Our service for you

Technical specifications

  • Max clamping force: 10kg
  • Throat Depth: 35mm
  • Product Type: F clamp
Product type

Quick grip clamp

Span width (max.)

100 mm

Nosing

35 mm

Length

180 mm

Weight

64 g

Content

1 pc(s)

Width

104 mm

Tension

100 N

Spreading range

72 - 172 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247897 TOOLCRAFT TO-6743691 Quick grip clamp Span width (max.):100 mm Product size (length): 180 mm Nosing length:35 mm

Description

Professional clamping and opening with just one hand: with the locking mechanism of this Toolcraft one-handed clamp with a maximum clamping force of 10 kg and a maximum span of 100 mm, time-consuming and troublesome screwing and unscrewing is a thing of the past. With clever one-finger lock / unlock function to close the clamp smoothly and carefully.

Features

  • Product Type: F clamp
  • max clamping force: 10kg
  • max jaw width: 100 mm
  • Spreading range: 72 - 172 mm
  • Throat Depth: 35 mm

Scope of delivery

  • Speed clamp
  • Instruction manual

More interesting products

(*All information is plus legal VAT)