• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1595615 F clamp Span width (max.):500 mm Product size (length): 500 mm Nosing length:85 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alu-Einhandzwinge 300 x 85 mm 3000 N

  • Tool-free change between release and strut function
  • cut through spreading and stretch
  • consisting of aluminum and carbon steel
  • clamping force 3000 N

Our service for you

Technical specifications

  • Consisting of aluminum and carbon steel
Product type

F clamp

Span width (max.)

500 mm

Nosing

85 mm

Length

500 mm

Weight

1040 g

Content

1 pc(s)

Width

35 mm

Tension

3000 N

Spreading range

170 - 500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595615 TOOLCRAFT 1595615 F clamp Span width (max.):500 mm Product size (length): 500 mm Nosing length:85 mm

Description

Suitable for working with wood, plastic and sensitive materials.
Thanks to the clamping force of 3000 N is the terminal made of aluminum and carbon steel also for heavier work.

Features

  • Single Finger Lock/Unlock
  • pistol grip
  • one-handed operation

Scope of delivery

  • 1 x aluminum one-handed clamp 300 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)