• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 2226762 Spring clamp 70 mm 10 kg, 2tlg. F clamp Nosing length:70 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring clamp 70 mm 10 kg, 2tlg.

  • Movable clamping jaws
  • Clamping width 70 mm
  • 10 kg clamping force
  • This text is machine translated.

Our service for you

Technical specifications

Product type

F clamp

Span width (max.)

70 mm

Nosing

70 mm

Length

160 mm

Weight

230 g

Content

2 pc(s)

Width

120 mm

Tension

100 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226762 TOOLCRAFT 2226762 Spring clamp 70 mm 10 kg, 2tlg. F clamp Nosing length:70 mm

Description

The movable clamping jaws can adapt to the clamping of the workpiece. The ergonomic grip is handy and well to keep longer work to do.

Features

  • Ergonomic Slip-proof grip
  • Clamping jaws with large contact surface
  • Movable contact surfaces
  • Optimal handling
  • Easily and continuously adjustable
  • Non-slip and ergonomic 2K-handle
  • With soft pads.

Scope of delivery

  • 2x Clamp