• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 290-3/4 Engraver 35 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DREMEL engraver 290-3/4 Hobby

  • Variable stroke depth for various engraving effect
  • Reciprocating action for optimal engraving control
  • Soft grip for comfortable handling
  • Seperate on/off switch to keep depth setting
  • Replaceable carbide for use on a wide variety of materials

Technical specifications

  • Srokes per minute: 6000
Product type

Engraver

35 W

Operating voltage

230 V

Length

170 mm

Weight

310 g

35 W

Type

290-3/4

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813407 Dremel 290-3/4 Engraver 35 W

Description

Engrave or decorate a wide variety of materials including metal, plastic, glass, ceramic, wood and leather. Includes soft-grip body, replaceable carbide engraving point and variable stroke control that lets you etch fine lines or deep grooves.

Features

  • Lifting movement for a better control with engraving
  • Hubtiefe variable adjustable
  • Ergonomic handle
  • Replaceable carbide point
  • Separate on/off switch.

Scope of delivery

  • Dremel Engraver
  • 2 x Replaceable carbide engraving point
  • 1 x Diamond engraving tip
  • Creative engraving templates
  • Instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.26*

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.