• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Engraver

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Mini Precision Machine

  • 12000 RPM
  • Engrave on all materials
  • Shaft diameter: 2.35 mm

Technical specifications

  • Voltage: 12 V / DC
  • Average power consumption about 0.8 A
Product type

Engraver

22 W

Operating voltage

12 V

Length

140 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 140 mm

Weight

80 g

Idle speed

12000 U/min

22 W

Rotational speed range

12000 RPM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817905 Donau Elektronik Engraver

Description

The GRAVOstick is a special engraving device. Depending on the application tool, you can engrave on all materials (such as glass, wood, metal, plastic). The assembly with insertion tools by simply plugging into the receiving hole. For shaft diameter 2.35 mm (dental shaft).

Hints

Plug-in power supply not included in the delivery. Please order separately.

System requirements

  • Voltage 12 V / DC
  • Average current draw about 0.8 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.77*

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)