• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HSG-0-BU Hot knife 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 375.00
-21 %
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot cutting tool HSG0

  • For braided sleeving
  • Cuts cleanly - preventing the sleeving from fraying
  • Heats up in seconds

Technical specifications

  • max. temperature 600 °C
Product type

Hot knife

60 W

Operating voltage

230 V

Weight

1150 g

60 W

Rotational speed range

-

Type

HSG0

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 540184 HellermannTyton HSG-0-BU Hot knife 60 W

User & Safety Instructions

User & Safety Instructions 540184 HellermannTyton HSG-0-BU Hot knife 60 W

Conformity certificate

Conformity certificate 540184 HellermannTyton HSG-0-BU Hot knife 60 W

Description

The HSG-0 is a light, robust handheld device to cut synthetic fabrics such as braided sleeving. The HSG0 heats up quickly with the press of a button and cuts the sleeving cleanly in a matter of seconds. The individual strands melt and fuse together, preventing the sleeving from fraying.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 425.78€ 345.78*

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.