• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Engraver incl. case, incl. charging cable 7.2 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

126 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT engraver 7.2V 34-piece.

  • Idle speed 2000-31000rpm
  • Electronic speed adjustment
  • LED light
  • With soft grip
  • USB-charging port.

Our service for you

Technical specifications

  • tandard Data
  • size: 20.5*3.8*3.5cm
  • weight: 275g
  • Plastic box Size:21.5*13*5.5cm
  • Set weight: 550g"
  • Technical Data
  • "Rated Voltage: 7.2V
  • Battery Capacity: 1000MAh Li-ion
  • No-load speed:2000-31000rpm
  • Electronic speed adjustment function
  • LED light
  • motor:#380
  • Chuck size:3.2mm
  • With soft grip
  • USB charging port
  • Charging time: 3-5hr
  • 32pcs accessories "
Product type

Engraver

Features

incl. case

incl. charging cable

Battery voltage

7.2 V

Battery capacity

1000 mAh

Technology

Li-ion

No. of power packs included

1

Charging time

5 h

Length

215 mm

Width

130 mm

Height

55 mm

Dim

(L x W x H) 215 x 130 x 55 mm

Weight

550 g

Power supply (LOV)

rechargeable

Rotational speed range

40-620 rps

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205491 TOOLCRAFT Engraver incl. case, incl. charging cable 7.2 V

Warranty Terms

Warranty Terms 3205491 TOOLCRAFT Engraver incl. case, incl. charging cable 7.2 V

Description

With the built-in 7.2 V battery, this hand-held rotation tool can produce a strong and constant power. Speeds from 2000 to 31000 RPM. With 32 accessories, useful for manual work such as engraving, grinding, cutting, carving, Polishing and drilling. The built-in LED light improves visibility in dimly lit working environments. The compact and light-weight casing makes it easy to do delicate tasks and fine work.

This text is machine translated.

Scope of delivery

  • Mini slider
  • USB charging cable
  • 4x grinding rod
  • 10x grinding discs
  • 5x Cutting disc
  • 2x polishing wheel
  • Rubber wheel
  • Mandrel
  • Spanner
  • Drill bits
  • 4x diamond mopping head
  • Storage box
  • Steel brush
  • Sand sanding head
  • User manual.

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)