• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot WP/E Angle polisher incl. accessories 18-piece 100 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width of the angle head is 52 mm of polishing plate until the end of the aluminum casing.
Product type

Angle polisher

Features

incl. accessories

100 W

Operating voltage

230 V

Length

270 mm

Weight

720 g

Idle speed

800 - 2800 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423964 Proxxon Micromot WP/E Angle polisher incl. accessories 18-piece 100 W

Description

Angle polisher WP/E with infinitely variable speed control for low and constant speeds even at high pressure. To enhance of bare surfaces, cleaning, removing rust, for the "final" after painting. Balanced Special motor, powerful, noiseless and durable. Running quiet planetary gear in die-cast aluminum housing. Main housing made of glass-fiber reinforced polyamide with soft component. Stored safely in the case made from high-quality polypropylene.

This text is machine translated.

Features

  • Continuous speed control
  • Planetary Gear
  • Housing made of glassfiber-reinforced polyamide.

Scope of delivery

  • Rubber support disc with velcro fastening
  • Polishing sponge (medium-hard)
  • Lamb skin polishing disc
  • Polishing felt for metals and NEMetalle (medium-hard)
  • 12 grinding discs K 2000
  • NIGRIN polishing emulsion (75 ml)
  • Micro-fiber cloth.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.96€ 190.46*

What kind of Mini & Precision Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)