• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-DWS 225 4259945 Drywall sander 1220 W 225 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell dry-work grinder TC-DWS 225

  • Powerful 1220 watt motor
  • Speed control to adapt to different surfaces
  • Large grinding disc with practical Velcro fastening
  • 'Sign with arrow pointing in both directions, number 6 in a rectangle and text "ELECTRONICS".'
  • Diameter symbol with a black circle and white dots shows 'Ø 225 mm'. Marked lines at 3, 9 and below 12 o'clock.
  • The image shows the numbers '1500-2300 min⁻¹'.
  • 'Easy Fastening' Design, showcases a graphic pattern of diagonal triangles and parallel lines across a text with the name.
  • Vacuum cleaner filter attracts dust particles through three arrows, with the text 'DUST ABSORPTION' underneath.

Technical specifications

  • Cable length: 400 cm
  • II protection rating
  • Diameter suction adapter: 35 mm
Product type

Drywall sander

Features

incl. accessories

1220 W

Grinding disc Ø

225 mm

Grinding disc width

225 mm

Grit size

120

80

60

Operating voltage

240 V

Dim

(L x W) 344 mm x 257 mm

Length

344 mm

Width

257 mm

Weight

2.71 kg

Idle speed

2300 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053848 Einhell TC-DWS 225 4259945 Drywall sander 1220 W 225 mm

User & Safety Instructions

User & Safety Instructions 3053848 Einhell TC-DWS 225 4259945 Drywall sander 1220 W 225 mm

Warranty Terms

Warranty Terms 3053848 Einhell TC-DWS 225 4259945 Drywall sander 1220 W 225 mm

Description

The Einhell TC-DWS 225 dry construction grinder is the perfect partner for renovation and renovation work with a power of 1220 Watt. The 4 m long power cable helps in sanding dry-wall construction, filler or wallpaper residue in the whole room. Depending on the application area or material, the speed electronics with the soft-start function can be used to adjust the rotation of the grinding disc between 1500 and 2300 revolutions per minute and the switch with locking key ensures the continuous operation of the device. Thanks to the two hand grips equipped with soft grip - main grip and additional handle - the Einhell dry-construction sander lies well in the hand and enables a safe and comfortable working. The integrated dust extraction system ensures a clean working area and is attached to the supplied dust bag with carrying strap with the help of the Ø 35 mm suction adapter and a 2 m long suction hose. The edge of the brush can be removed from the spring-mounted grinding plate and thereby provides optimum contact with the wall or ceiling. The 6 sanding sheets included in the delivery with different grain sizes (each 2x P60, P80, P120) can be attached to the grinding wheel quickly and easily by means of Velcro fastening.

This text is machine translated.

Features

  • Powerful 1220 watt motor
  • Speed control to adapt to different surfaces
  • Large grinding disc with practical Velcro fastening
  • Brush wreath with a removable edge enables a near-edge working
  • Sprung storage of the grinding disc
  • Adjustable additional handle for optimum handling
  • Switch with locking function for lasting use
  • Soft grip for pleasant stop

Scope of delivery

  • Drywall sander
  • Dust catching bag
  • 6x round sandpaper (2x P120, 2x P80, 2x P60)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)