• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-BG 200 L 4412633 Twin wheel bench grinder 400 W 200 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DOUBLE SANDER TC-BG 200 L

  • Swiveling LED lightAdjustable spark-protection glasses
  • Speed of 2,980 rpm represented by an arrow.<br><br>Note: The translation uses the British convention of replacing the decimal comma with a decimal point, and keeps the technical term "rpm" (revolutions per minute) which is standard in British English.
  • 'Diameter symbol 200 mm.' A stylised image of a cylindrical object with a vertical double-headed arrow.

Technical specifications

Product type

Twin wheel bench grinder

400 W

Grinding disc Ø

200 mm

Grinding disc width

25 mm

Grit size

36

60

Dim

(L x W) 34.4 cm x 24.7 cm

Length

34.4 cm

Width

24.7 cm

Weight

11.66 kg

Idle speed

2980 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542572 Einhell TC-BG 200 L 4412633 Twin wheel bench grinder 400 W 200 mm

Information

Information 2542572 Einhell TC-BG 200 L 4412633 Twin wheel bench grinder 400 W 200 mm

Warranty Terms

Warranty Terms 2542572 Einhell TC-BG 200 L 4412633 Twin wheel bench grinder 400 W 200 mm

Description

The double grinder TC-BG 200 L is a practical grinding machine, which is used in many ways. A double grinder - two grinding discs, each driven by an engine - is part of the basic equipment of a workshop. With a double grinder, scissors, knives and blades, cutting blades, drills and cutters, even chisels can be sharpened. In addition, the double grinder can be used for rust removal and deburring, for grinding and polishing of different workpieces made of wood, plastic and metal. The double grinder is especially suitable for light repairs and the sharpening of cutting edges, but also for strong repairs and shape corrections as well as new grinding. The swiveling LED light allows you to illuminate your workplace, ensuring perfect visibility. The robust metal compact design ensures the long service life of the sander. Large, adjustable work pads support the different application areas. Precise results are made possible by the backlash-free, ball-bearing shafts. Safety is ensured by the spark protection glasses that can be set without tools and the protective covers closed on the sides. Four rubber feet dampen vibrations and ensure a secure, stable position in use. The delivery includes a coarse and fine grinding disc (K36/K60).

This text is machine translated.

Features

  • Swiveling LED light for lighting the workplace4 rubber feet for a secure, low-vibration standLarge, adjustable work pads for different applicationsAdjustable spark-protection glasses, completely without toolsRobust metal compact design for long lifeBacklash-free, ball-bearing shaft enables precise workingProtective hoods closed on the sides for safe workingFor strong shape corrections as well as new grindingFor slight shape corrections as well as the sharpening of cutting edges

Scope of delivery

  • Including coarse and fine grinding disc (K36/K60)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)