• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen MTY8-70DIAM Diamond cutting disc Diameter 125 mm Grit size=120 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

(Ø)

125 mm

Bore Ø

32 mm

Grit size

120

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711428 Holzmann Maschinen MTY8-70DIAM Diamond cutting disc Diameter 125 mm Grit size=120 1 pc(s)

Description

Holzmann Maschinen MTY8-70DIAM Diamond disc Ø 1 pc

This text is machine translated.

More interesting products

(*All information is plus legal VAT)