• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen VPT8KG VPT8KG Polisher 40 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibration polishing drum

  • Max. Workpiece size 280 mm
  • Suitable for plastic medium with additional abrasives
  • Process time for degreasing workpieces approx. 30 min.
  • Process time for removing rust between 2 and 6 hours

Technical specifications

  • Installation dimensions in mm 380 x 380 x 510
  • Sound pressure level in dB(A) < 70
Product type

Polisher

40 W

Dim

(L x W) 510 mm x 380 mm

Length

510 mm

Width

380 mm

Weight

15 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219065 Holzmann Maschinen VPT8KG VPT8KG Polisher 40 W

User & Safety Instructions

User & Safety Instructions 3219065 Holzmann Maschinen VPT8KG VPT8KG Polisher 40 W

Description

The Holzmann vibrating polishing drum VPT8KG with large drum (Ø380 mm) and a max. Drum loading of 8 kg polished, de-corrodes, degreased and deburrs their work pieces.

This text is machine translated.

Scope of delivery

  • Drum with cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)